User & Safety Instructions 3780765 JBC Tools BN-B Hand piece 1 pc(s)
Description
Perfect for high precision soldering in difficult to reach places. The handle is quickly and easily recharged by the built-in base charger*. The piston creates up to 120 small SMD soldering spots per charge. If you do not have a charging station, you must first purchase a B-IRON Nano. Features: ESD safe according to ANSI/ESD S20.20-2021- lies perfectly in the hand of the user and makes the soldering process still more comfortable- power saving mode, which can be activated by putting on the cap - intelligent heat management provides for extremely fast temperature recovery - the set temperature can be reached in less than 3 seconds - from every Bluetooth-enabled device the device parameters can be remote-controlled and configured via the APP- Top-range C115 series. Delivery scope: 1 piece handle (without cartridge) 1 pieces Safety cap 3 pieces Foam grips 1 pieces Operating instructions Technical data: Output: 15 W Temperature range: 100-450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 120mAh Charging time: 30 min Weight: 32 g Item number: JBC-BN-B Shop number: 815388 EAN: 8427327693388
This text is machine translated.
Scope of delivery
1 piece handle (without cartridge)
1 pieces safety cap
3 pieces foam handles
1 pieces operating manual
Description
Perfect for high precision soldering in difficult to reach places. The handle is quickly and easily recharged by the built-in base charger*. The piston creates up to 120 small SMD soldering spots per charge. If you do not have a charging station, you must first purchase a B-IRON Nano. Features: ESD safe according to ANSI/ESD S20.20-2021- lies perfectly in the hand of the user and makes the soldering process still more comfortable- power saving mode, which can be activated by putting on the cap - intelligent heat management provides for extremely fast temperature recovery - the set temperature can be reached in less than 3 seconds - from every Bluetooth-enabled device the device parameters can be remote-controlled and configured via the APP- Top-range C115 series. Delivery scope: 1 piece handle (without cartridge) 1 pieces Safety cap 3 pieces Foam grips 1 pieces Operating instructions Technical data: Output: 15 W Temperature range: 100-450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 120mAh Charging time: 30 min Weight: 32 g Item number: JBC-BN-B Shop number: 815388 EAN: 8427327693388
This text is machine translated.
Scope of delivery
1 piece handle (without cartridge)
1 pieces safety cap
3 pieces foam handles
1 pieces operating manual
What kind of Soldering accessories are you looking for?