• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools BN-KB Expansion kit 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output 15 W
  • Temperature range 100 – 450 oC
  • Operating temperature 10 °C - 50 °C
  • Temperature accuracy +/- 3 %
  • Li-Ion 7.4V/180mAh
  • Charging duration: 30 min
Product type

Expansion kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780766 JBC Tools BN-KB Expansion kit 1 pc(s)

Description

With this kit you can extend each B-IRON-Station by an additional tool. Features: For highly precise applications - up to 120 small SMD soldering points per charging - the mounting at the charging station is quick and simple - both the tools can be controlled in real time via the APP - meets the ANSI/ESD S20.20-2021- standard for the C115 soldering tip series. Delivery scope: 1 piece handset BN-B (without cartridge) 2 piece cartridge adapter B0643 1 piece charging holder left H2464 1 piece safety cap B1596 1 piece operating instructions. Technical data: Power: 15 W Temperature range: 100 - 450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 180mAh Charging time: 30 min Operating temperature: 10 - 50 °C Weight: 32 g Product number: JBC-BN-KB Shop number: 815389 EAN: 8427327693449

This text is machine translated.

Scope of delivery

  • 1 piece handle BN-B (without cartridge)
  • 2 piece B0643 cartridge adapter
  • 1 left H2464 charging holders
  • 1 pieces safety cap B1596
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?