• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools BP-KA Expansion kit 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output 15 W
  • Temperature range 200 – 450 ºC
  • Temperature accuracy +/- 3 %
  • Li-Ion 7.4V/180mAh
  • Charging duration: 45 min
Product type

Expansion kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780671 JBC Tools BP-KA Expansion kit 1 pc(s)

Description

With this kit you can extend each B-IRON-Station by an additional tool. Features: Ideal for reworking the smallest SMD parts - up to 60 SMD solder points per charge - mounting to the charging station is quick and easy - both tools can be controlled in real time via the APP - meets the ANSI/ESD S20.20-2021 standard for the C115 soldering tip series. Delivery includes: 1 pieces nano tweezers BP-A 2 piece cartridge adapter B0643 1 piece tweezers charging holder left H2466 1 piece user manual. Technical data: Output: 15 W Temperature range: 200 - 450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 180mAh Charging time: 45 min Weight: 57 g
Caution: Cartridge not included in the delivery. Product number: JBC-BP-KA Shop number: 813381 EAN: 8427327638648

This text is machine translated.

Scope of delivery

  • 1 pce. Nano tweezers BP-A
  • 2 piece B0643 cartridge adapter
  • 1 piece of left-hand tweezers battery holder H2466
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?