• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C115116 Soldering tip Chisel-shaped, straight Tip length 5 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight
  • Type/dimensions C115116/0.2 x 0.1 mm
Tip shape

Chisel-shaped, straight

Product type

Soldering tip

Compatible with

JBC

Type

C115116

Tip length

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780394 JBC Tools C115116 Soldering tip Chisel-shaped, straight Tip length 5 mm Content 1 pc(s)

Description

Solder tips for JBC nano soldering tools NT115, NP115 and AN115. The soldering tips of the C115 series are the smallest and finest by JBC. Designed for highly precise soldering and the repair of very small components - even under the microscope.
Features: Solder tip for the JBC handpieces NT115, NP115 and AN115- excellent galvanizing, good thermal performance- very long durability with lead-free alloys. Selection criteria: Type/dimensions: C115116/0.2 x 0.1 mm Execution: Straight . Technical data: Weight: 20 g Product number: JBC-C115116 Shop number: 803633 EAN: 8427327463196

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.