• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C115127 Soldering tip Round, bevelled Tip size 3.8 mm Tip length 4.5 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Bevelled
  • Type/dimensions C115127/Ø 1.0 mm
Tip shape

Round, bevelled

Product type

Soldering tip

Compatible with

JBC

Type

C115127

Tip size

3.8 mm

Tip length

4.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780392 JBC Tools C115127 Soldering tip Round, bevelled Tip size 3.8 mm Tip length 4.5 mm Content 1 pc(s)

Description

Solder tips for JBC nano soldering tools NT115, NP115 and AN115. The soldering tips of the C115 series are the smallest and finest by JBC. Designed for highly precise soldering and the repair of very small components - even under the microscope.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys.
Selection criteria: Type/dimensions: C115127/Ø 1.0 mm Design: Bevelled
Technical data: Weight: 10 g Product number: JBC-C115127 Shop number: 803627 EAN: 8427327463189

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.