User & Safety Instructions 3780310 JBC Tools C120008 Desoldering tip Blade shaped Content 1 pc(s)
Description
Desoldering tips from the C120 series for the JBC micro-desoldering tweezers PA120. The C120 range of desoldering tips are designed for soldering and desoldering chip components or Dual-in-line components to reduce machining time. With micro desoldering tweezers, the tips can be aligned and used according to the user's requirements. Features: C120 series of soldering tips are suitable for the JBC PA120 micro desoldering tweezers - excellent galvanizing, good thermal performance - very long durability with lead-free alloys - soldering tips are supplied individually. Selection criteria: Type/dimensions: C120008/3.5 mm Design: Diagonal, left . Technical data: Weight: 10 g Product number: JBC-C120008 Shop number: 802640 EAN: 8427327253094
This text is machine translated.
Description
Desoldering tips from the C120 series for the JBC micro-desoldering tweezers PA120. The C120 range of desoldering tips are designed for soldering and desoldering chip components or Dual-in-line components to reduce machining time. With micro desoldering tweezers, the tips can be aligned and used according to the user's requirements. Features: C120 series of soldering tips are suitable for the JBC PA120 micro desoldering tweezers - excellent galvanizing, good thermal performance - very long durability with lead-free alloys - soldering tips are supplied individually. Selection criteria: Type/dimensions: C120008/3.5 mm Design: Diagonal, left . Technical data: Weight: 10 g Product number: JBC-C120008 Shop number: 802640 EAN: 8427327253094