• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C120009 Desoldering tip Blade shaped Tip size 6 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Diagonal, right-hand
  • Type/dimensions C120009/6.0 mm
Tip shape

Blade shaped

Product type

Desoldering tip

Compatible with

JBC

Type

C120009

Tip size

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780311 JBC Tools C120009 Desoldering tip Blade shaped Tip size 6 mm Content 1 pc(s)

Description

Desoldering tips from the C120 series for the JBC micro-desoldering tweezers PA120. The C120 range of desoldering tips are designed for soldering and desoldering chip components or Dual-in-line components to reduce machining time. With micro desoldering tweezers, the tips can be aligned and used according to the user's requirements.
Features: C120 series of soldering tips are suitable for the JBC PA120 micro desoldering tweezers - excellent galvanizing, good thermal performance - very long durability with lead-free alloys - soldering tips are supplied individually. Selection criteria: Type/dimensions: C120009/6.0 mm Design: Diagonal, right . Technical data: Weight: 10 g Product number: JBC-C120009 Shop number: 802650 EAN: 8427327253100

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.