User & Safety Instructions 3780328 JBC Tools C130403 Soldering tip Round, bent Tip length 9.5 mm Content 1 pc(s)
Description
Soldering tips for the JBC soldering gun AP130. The C130 series soldering tips are specially developed for use in the AP130 soldering gun. With the curved tip shape you can perfectly reach the soldering wire from the feed in of the feed pistol. The tips can be aligned with an anti-rotation screw. Features: C130 series soldering tips are suitable for the JBC soldering gun AP130- excellent galvanizing, good thermal performance - very long durability with lead-free alloys. Selection criteria: Type/dimensions: C130403/Ø 1.2 mm design: Curved . Technical data: Weight: 5 g Product number: JBC-C130403 Shop number: 802830 EAN: 8427327253162
This text is machine translated.
Description
Soldering tips for the JBC soldering gun AP130. The C130 series soldering tips are specially developed for use in the AP130 soldering gun. With the curved tip shape you can perfectly reach the soldering wire from the feed in of the feed pistol. The tips can be aligned with an anti-rotation screw. Features: C130 series soldering tips are suitable for the JBC soldering gun AP130- excellent galvanizing, good thermal performance - very long durability with lead-free alloys. Selection criteria: Type/dimensions: C130403/Ø 1.2 mm design: Curved . Technical data: Weight: 5 g Product number: JBC-C130403 Shop number: 802830 EAN: 8427327253162