• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C210040 Soldering tip Chisel-shaped, chamfered Tip length 11 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type/dimensions C210041/2.9 mm
  • Design/application: Bevelled, chisel
Tip shape

Chisel-shaped, chamfered

Product type

Soldering tip

Compatible with

JBC

Type

C210040

Tip length

11 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780719 JBC Tools C210040 Soldering tip Chisel-shaped, chamfered Tip length 11 mm Content 1 pc(s)

Description

JBC C210 soldering tips – precision and long life for professional soldering. Features: Ideal for precision soldering with medium power requirement - perfect for SMD components, microscope work and conventional solder joints - fast heating & excellent heat transfer for efficient working - long life thanks to JBC long-life tips up to five times more durable than other brands - energy-saving through sleep and hibernation modes - compatible with T210 precision handles, B•100 and B•500 for B•IRON. Delivery scope: 1 x C210040 cartridge. Selection criteria: Type/dimensions: C210041/2.9 mm Execution/application: Bevelled, chisel . Technical data: Weight: 2 g Product number: JBC-C210040 Shop number: 814053 EAN: 8427327576636

This text is machine translated.

Scope of delivery

  • 1 x C210040 cartridge

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.