• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245138 Soldering tip Blade shaped, round Tip size 12 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Round blade
  • Type/dimensions C245138/12.0 mm
Tip shape

Blade shaped, round

Product type

Soldering tip

Compatible with

JBC

Type

C245138

Tip size

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780289 JBC Tools C245138 Soldering tip Blade shaped, round Tip size 12 mm Content 1 pc(s)

Description

Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C245138/12.0 mm Design: Round blade . Technical data: Weight: 20 g Product number: JBC-C245138 Shop number: 802615 EAN: 8427327258341

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.