• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245155E Soldering tip Chisel-shaped Tip length 7.4 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Chisel-shaped
  • Type/Dimension C245155E/2.4 x 0.8 mm
Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

JBC

Type

C245155E

Tip length

7.4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780454 JBC Tools C245155E Soldering tip Chisel-shaped Tip length 7.4 mm Content 1 pc(s)

Description

Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering. These cartridges are provided with a thicker layer of iron and thus reduce the thermal performance.
Features: Ideal for repetitive tasks in mass production - excellent electroplating, good thermal performance - very long shelf life for lead-free alloys. Selection criteria: Type/dimensions: C245155E/2.4 x 0.8 mm Design: Chisel-shaped . Technical data: Weight: 0 g Product number: JBC-C245155E Shop number: 805657 EAN: 8427327486317

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.