User & Safety Instructions 3780459 JBC Tools C245161E Soldering tip Chisel-shaped Tip length 11 mm Content 1 pc(s)
Description
Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering. These cartridges are provided with a thicker layer of iron and thus reduce the thermal performance. Features: Ideal for repetitive tasks in mass production - excellent electroplating, good thermal performance - very long shelf life for lead-free alloys. Selection criteria: Type/dimensions: C245161E/3.2 x 0.8 mm Design: Chisel-shaped . Technical data: Weight: 10 g Product number: JBC-C245161E Shop number: 805666 EAN: 8427327486386
This text is machine translated.
Description
Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering. These cartridges are provided with a thicker layer of iron and thus reduce the thermal performance. Features: Ideal for repetitive tasks in mass production - excellent electroplating, good thermal performance - very long shelf life for lead-free alloys. Selection criteria: Type/dimensions: C245161E/3.2 x 0.8 mm Design: Chisel-shaped . Technical data: Weight: 10 g Product number: JBC-C245161E Shop number: 805666 EAN: 8427327486386