User & Safety Instructions 3780734 JBC Tools C245166 Soldering tip Round Content 1 pc(s)
Description
The JBC C245166 soldering tip was developed specially for demanding applications with plastic materials and stainless steel (INOX). Its robust design and precise, tapered-round diameter of Ø 1.7 mm make it an ideal choice for jobs that require resistance and precision. This cartridge is part of the C245 series, which is compatible with the T245 hand-grips – a preferred choice among professional users in the electronics manufacturing, repair or while building prototypes. The C245166 is able to maintain constant temperatures even in high-heat-conducting materials such as stainless steel, thanks to its exceptional thermal performance. At the same time, the fine tips allow precise work on small components without damaging the surrounding material – especially important in temperature-sensitive plastics. Like all JBC soldering tips, this cartridge also impresses with its long life, fast heating up time and easy interchangeability. Features: Special soldering tip for plastic and stainless steel applications - conical-round tip for precise working - compatible with the T245 handles of the JBC C245 series - excellent thermal performance for constant temperature control - Ideal for sensitive or heat-resistant materials - fast heating up and long service life - easy handling and quick change of cartridge - developed for professional soldering, repairs and production. Selection criteria: Type/dimensions: C245166/Ø 1.7 mm Design: Round . Technical data: Weight: 8 g Product number: JBC-C245166 Shop number: 814657 EAN: 8427327541450
This text is machine translated.
Description
The JBC C245166 soldering tip was developed specially for demanding applications with plastic materials and stainless steel (INOX). Its robust design and precise, tapered-round diameter of Ø 1.7 mm make it an ideal choice for jobs that require resistance and precision. This cartridge is part of the C245 series, which is compatible with the T245 hand-grips – a preferred choice among professional users in the electronics manufacturing, repair or while building prototypes. The C245166 is able to maintain constant temperatures even in high-heat-conducting materials such as stainless steel, thanks to its exceptional thermal performance. At the same time, the fine tips allow precise work on small components without damaging the surrounding material – especially important in temperature-sensitive plastics. Like all JBC soldering tips, this cartridge also impresses with its long life, fast heating up time and easy interchangeability. Features: Special soldering tip for plastic and stainless steel applications - conical-round tip for precise working - compatible with the T245 handles of the JBC C245 series - excellent thermal performance for constant temperature control - Ideal for sensitive or heat-resistant materials - fast heating up and long service life - easy handling and quick change of cartridge - developed for professional soldering, repairs and production. Selection criteria: Type/dimensions: C245166/Ø 1.7 mm Design: Round . Technical data: Weight: 8 g Product number: JBC-C245166 Shop number: 814657 EAN: 8427327541450