• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245301 Soldering tip Round, bevelled Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Bevelled
  • Type/Dimension C245301/Ø 8.8 mm
Tip shape

Round, bevelled

Product type

Soldering tip

Compatible with

JBC

Type

C245301

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780113 JBC Tools C245301 Soldering tip Round, bevelled Content 1 pc(s)

Description

The C245 cartridge range is the most extensive of JBC with many shapes, sizes and special models. They are suitable for general soldering and are perfect for SMD components or for applications with Hohem power requirements, such as soldering ground surfaces. JBC long-life tips provide immediate heating, excellent heat transfer and a long life. Thanks to the JBC Most Efficient Soldering System and Sleep + Hibernation functions you can last 5 times longer than other soldering tips Features: Extensive C245-cartridge range: A wide range of shapes, sizes and special models cover all your soldering requirements - versatile use: Ideal for standard soldering, SMD components and demanding applications such as soldering of ground surface optimum compatibility: Perfectly matched to JBC T245 handpieces for seamless integration and long-life and efficiency: JBC long-life tips ensure fast heating, excellent heat transfer and outstanding long-life energy-efficient design: Thanks to the JBC most efficient soldering system and sleep & hibernation functions up to 5-times longer durability than other soldering tips. Selection criteria: Type/dimensions: C245301/Ø 8.8 mm Execution: Bevelled Product number: JBC-C245301 Shop number: 801115 EAN: 8427327304062

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.