• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245761 Soldering tip Chisel-shaped, curved Content 1 pc(s)

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Bent
  • Type/dimensions C245761/3.0 x 1.0 mm
Tip shape

Chisel-shaped, curved

Product type

Soldering tip

Type

C245761

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779995 JBC Tools C245761 Soldering tip Chisel-shaped, curved Content 1 pc(s)

Description

Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Delivery includes 1 soldering tip. Selection criteria: Type/dimensions: C245761/3.0 x 1.0 mm design: Curved . Technical data: Weight: 10 g Product number: JBC-C245761 Shop number: 800122 EAN: 8427327340497

This text is machine translated.

Scope of delivery

  • 1 soldering tip

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.