• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245765 Soldering tip Blade shaped, straight Tip length 13.5 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight
  • Type/dimensions C245765/6.0 x 0.4 mm
Tip shape

Blade shaped, straight

Product type

Soldering tip

Compatible with

JBC

Type

C245765

Tip length

13.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780104 JBC Tools C245765 Soldering tip Blade shaped, straight Tip length 13.5 mm Content 1 pc(s)

Description

Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C245765/6.0 x 0.4 mm Design: Straight . Technical data: Weight: 10 g Product number: JBC-C245765 Shop number: 801064 EAN: 8427327345881

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.