• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245784 Soldering tip Tapered Tip length 10 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter 2.8 mm
Tip shape

Tapered

Product type

Soldering tip

Compatible with

JBC

Type

C245784

Tip length

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779971 JBC Tools C245784 Soldering tip Tapered Tip length 10 mm Content 1 pc(s)

Description

This cartridge has a reduced tin-plated surface, which is suitable for repairing Ideal. The C245 cartridge series is the most extensive of JBC and offers many shapes, sizes and special models. They are suitable for general soldering purposes and are perfect for SMD components or for applications with Hohem power requirements, such as ground plane soldering.

Features: Bevelled, lead-free, long life-span thanks to the JBC Most Efficient Soldering system and the sleep & hibernation functions
Delivery includes 1 pieces C245784
Selection criteria: Diameter: 2.8 mm
Technical data: Weight: 7 g

This text is machine translated.

Scope of delivery

  • 1 x C245784

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.