• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245789 Soldering tip Blade shaped Tip length 10.6 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type/dimensions C245789/3.5 x 0.3 mm
  • Execution/application: Blade
Tip shape

Blade shaped

Product type

Soldering tip

Compatible with

JBC

Type

C245789

Tip length

10.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780378 JBC Tools C245789 Soldering tip Blade shaped Tip length 10.6 mm Content 1 pc(s)

Description

The C245 cartridge range is the most extensive of JBC with many shapes, sizes and special models. They are suitable for general soldering and are perfect for SMD components or for applications with Hohem power requirements, such as soldering ground surfaces. JBC long-life tips provide immediate heating, excellent heat transfer and a long life. The JBC Most Efficient Soldering system and Sleep + Hibernation functions mean that they last 5 times longer than other soldering tips. Features: Extensive C245 cartridge range: A wide range of shapes, sizes and special models cover all your soldering needs - versatile: Ideal for standard soldering, SMD components and demanding applications such as soldering of ground surfaces - optimal compatibility: Perfectly matched to JBC T245 handpieces for seamless integration and performance- longevity and efficiency: JBC long-life tips ensure fast heating, excellent heat transfer and outstanding long-life energy-efficient design: thanks to the JBC Most Efficient Soldering system and sleep & hibernation functions, up to 5 times longer durability as compared to other soldering tips. Selection criteria: Type/dimensions: C245789/3.5 x 0.3 mm Execution/application: Blade . Technical data: Weight: 8 g Product number: JBC-C245789 Shop number: 803465 EAN: 8427327429789

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.