• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245949 Soldering tip Blade shaped, angled Tip size 32 mm Tip length 10 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Angled
  • Type/dimensions C245949/32.0 mm
Tip shape

Blade shaped, angled

Product type

Soldering tip

Compatible with

JBC

Type

C245949

Tip size

32 mm

Tip length

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780215 JBC Tools C245949 Soldering tip Blade shaped, angled Tip size 32 mm Tip length 10 mm Content 1 pc(s)

Description

Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C245949/32.0 mm Design: Angled . Technical data: Weight: 19 g Product number: JBC-C245949 Shop number: 802100 EAN: 8427327254886

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.