• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C245966 Soldering tip Chisel-shaped, straight Tip size 6.6 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight
  • Type/dimensions C245966/6.6 x 1.8 mm
Tip shape

Chisel-shaped, straight

Product type

Soldering tip

Compatible with

JBC

Type

C245966

Tip size

6.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779989 JBC Tools C245966 Soldering tip Chisel-shaped, straight Tip size 6.6 mm Content 1 pc(s)

Description

Soldering tip for the JBC Precision soldering iron T245. The C245 series solder tips are available in many different shapes, sizes and special models. They are suitable for general soldering work, SMD components or applications with Hohem power requirements, such as ground surface soldering.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Delivery includes 1 soldering tip. Selection criteria: Type/dimensions: C245966/6.6 x 1.8 mm Design: Straight . Technical data: Weight: 10 g Product number: JBC-C245966 Shop number: 800116 EAN: 8427327304352

This text is machine translated.

Scope of delivery

  • 1 soldering tip

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.