• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C250426 Soldering tip Chisel-shaped, chamfered Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type/Dimension C250426/Ø 1.3 x 9.5 mm
  • Shape: Bevelled
Tip shape

Chisel-shaped, chamfered

Product type

Soldering tip

Compatible with

JBC

Type

C250426

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780628 JBC Tools C250426 Soldering tip Chisel-shaped, chamfered Content 1 pc(s)

Description

Soldering tip for the JBC handpiece AL250, with automatic tin supply. The C250 series solder tips have been specially developed for use with the JBC soldering iron with automatic soldering wire feeder. The tips can be aligned with an anti-rotation screw.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C250426/Ø 1.3 x 9.5 mm Shape: Bevelled . Technical data: Weight: 5 g Product number: JBC-C250426 Shop number: 812175 EAN: 8427327549494

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.