• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C470035 Soldering tip Chisel-shaped, straight Tip length 10.5 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight
  • Type/dimensions C470035/4.0 x 2.5 mm
Tip shape

Chisel-shaped, straight

Product type

Soldering tip

Compatible with

JBC

Type

C470035

Tip length

10.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780267 JBC Tools C470035 Soldering tip Chisel-shaped, straight Tip length 10.5 mm Content 1 pc(s)

Description

Solder tips for the JBC comfort T470 tool. The C470 Series soldering tips are the largest and most powerful from JBC. The series has a wide choice of different shapes, sizes and special designs.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C470035/4.0 x 2.5 mm Design: Straight . Technical data: Weight: 10 g Product number: JBC-C470035 Shop number: 802410 EAN: 8427327280328

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.