• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C470042 Soldering tip Special-purpose Tip length 7.5 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Pin soldering tip
  • Type / Size: C470042/ Ø 4.8 mm
Tip shape

Special-purpose

Product type

Soldering tip

Compatible with

JBC

Type

C470042

Tip length

7.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780307 JBC Tools C470042 Soldering tip Special-purpose Tip length 7.5 mm Content 1 pc(s)

Description

Solder tips for the JBC comfort T470 tool. The C470 Series soldering tips are the largest and most powerful from JBC. The series has a wide choice of different shapes, sizes and special designs.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C470042/ Ø 4.8 mm design: Pin solder tip. Technical data: Weight: 10 g Product number: JBC-C470042 Shop number: 802634 EAN: 8427327335875

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.