• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C560012 Desoldering tip Special-purpose Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type/inner-Ø C560012/Ø 0.8 mm
  • Outside diameter 1.8 mm
  • Usage: Pad cleaning
Tip shape

Special-purpose

Product type

Desoldering tip

Compatible with

JBC

Type

C560012

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780784 JBC Tools C560012 Desoldering tip Special-purpose Content 1 pc(s)

Description

Desoldering tips for the JBC DR560 desoldering iron. They are suitable for removing solder from plated-through components and for cleaning the pad. The series has a large selection of different diameters.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/Inner-Ø: C560012/Ø 0.8 mm Outer-Ø: 1.8 mm Application: Padcleaning . Technical data: Weight: 5 g Product number: JBC-C560012 Shop number: 872750 EAN: 8427327255692

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.