• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools CLMR-A Solder tip cleaning set 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions L x W x H 221 x 136 x 126 mm
  • Brush Ø 50 mm
  • Connection possibilities: Serial interface RS-232
Product type

Solder tip cleaning set

Weight

0.4 kg

Operating voltage

24 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780419 JBC Tools CLMR-A Solder tip cleaning set 1 pc(s)

Description

The soldering tip cleaning set has a large container with easy removal and a large opening for easy access to the tip. The CLMR can be rotated up to 35° in both directions to facilitate access to the robot arm. The tip cleaner is supplied with 2 metal brushes. They are easily replaceable. Different brushes are available to suit your needs.
Features: Fast, thorough and gentle tip cleaning - low-noise operation, high-power solder collector inclination adjustment of +/- 35° for Cartesian and SCARA robots for the R245/R245L/R470 soldering tip series. Delivery includes: 1 cleaning device CLMR-A 2 cleaning brushes JBC-CL1008 1 piece connection cable, 3 m 1 piece operating instructions. Technical data: Dimension L x W x H: 221 x 136 x 126 mm Voltage: 24 V Brush-Ø: 50 mm Connection possibilities: Serial interface RS-232 Weight: 2.737 kg Item number: JBC-CLMR-A Shop number: 803761 EAN: 8427327449213

This text is machine translated.

Scope of delivery

  • 1 cleaning device CLMR-A
  • 2 cleaning brushes JBC-CL1008
  • 1 pieces connection cable, 3 m
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?