User & Safety Instructions 3780666 JBC Tools CLMR-PA Solder tip cleaning set 1 pc(s)
Description
The soldering tip cleaning set has a large container with easy removal and a large opening for easy access to the tip. The CLMR can be rotated up to 35° in both directions to facilitate access to the robot arm. The tip cleaner is supplied with 2 non-metallic fiber brushes. They are easily replaceable. Different brushes are available to suit your needs. Features: Fast, thorough and gentle tip cleaning - low-noise operation, high-power solder collector inclination adjustment of +/- 35° for Cartesian and SCARA robots for the R245/R245L/R470 soldering tip series. Delivery: 1 piece cleaning device CLMR-A 2 piece cleaning brushes CL2008 1 piece connection cable, 3 m 1 piece operating instructions. Technical data: Dimension L x W x H: 221 x 136 x 126 mm Voltage: 24 V Brush-Ø: 50 mm Connection possibilities: Serial interface RS-232 Weight: 2.737 kg Item number: JBC-CLMR-PA Shop number: 813269 EAN: 8427327592070
This text is machine translated.
Scope of delivery
1 cleaning device CLMR-A
2 pieces cleaning brush CL2008
1 pieces connection cable, 3 m
1 pieces operating manual
Description
The soldering tip cleaning set has a large container with easy removal and a large opening for easy access to the tip. The CLMR can be rotated up to 35° in both directions to facilitate access to the robot arm. The tip cleaner is supplied with 2 non-metallic fiber brushes. They are easily replaceable. Different brushes are available to suit your needs. Features: Fast, thorough and gentle tip cleaning - low-noise operation, high-power solder collector inclination adjustment of +/- 35° for Cartesian and SCARA robots for the R245/R245L/R470 soldering tip series. Delivery: 1 piece cleaning device CLMR-A 2 piece cleaning brushes CL2008 1 piece connection cable, 3 m 1 piece operating instructions. Technical data: Dimension L x W x H: 221 x 136 x 126 mm Voltage: 24 V Brush-Ø: 50 mm Connection possibilities: Serial interface RS-232 Weight: 2.737 kg Item number: JBC-CLMR-PA Shop number: 813269 EAN: 8427327592070
This text is machine translated.
Scope of delivery
1 cleaning device CLMR-A
2 pieces cleaning brush CL2008
1 pieces connection cable, 3 m
1 pieces operating manual
What kind of Soldering accessories are you looking for?