• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools CLMS-B Iron tip cleaner 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions L x W x H 95 x 91 x 114 mm
  • Brush Ø 34 mm
  • Speed 550-650 RPM
Product type

Iron tip cleaner

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780411 JBC Tools CLMS-B Iron tip cleaner 1 pc(s)

Description

The CLMS-B cleans the soldering tip in one second and improves the heat transfer of the soldering tip with its gentle cleaning. In a very short time, you get an optimum and uniform cleaning, which means time saving and optimization of your production. The soldering tip cleaner has two operating modes. The driven brushes are switched on by pressing the pressure switch, then the brushes run for 10 seconds. The cleaner can also be used in continuous operation.
Features: Optimal cleaning of the soldering tips- opposing soft nickel silver brush/dry cleaning (always the same conditions)- solder splashes at the place of work are avoided- less than one second cleaning time- oxidation of the soldering tip is reduced- Service life of the soldering tip is extended- Continuous operation or switch-on operation possible via push buttons. Delivery includes: 1 cleaning device CLMS-B 1 pair cleaning brushes CLMS-A8 1 piece mains adapter 1 piece operating instructions. Technical data: Dimension L x W x H: 95 x 91 x 114 mm Brush-Ø: 34 mm Speed: 550-650 RPM. Weight: 1.634 kg Item number: JBC-CLMS-B Shop number: 803667 EAN: 8427327411555

This text is machine translated.

Scope of delivery

  • 1 cleaning device CLMS-B
  • 1 pair of cleaning brushes CLMS-A8
  • 1 mains adapters
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?