• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools D530001 Desoldering tip Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type/Inner-Ø D53001/Ø 0.6 mm
  • Outside diameter 1.4 mm
  • Application: Pin cleaning
Product type

Desoldering tip

Type

D530001

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780641 JBC Tools D530001 Desoldering tip Content 1 pc(s)

Description

This assortment includes many shapes and sizes for different applications. Features: For use with the DT530-A angled desoldering iron, ensure a small distance between the pin and the tip hole, optimal air intake and easy running cleaning. 1 desoldering tip supplied. Selection criteria: Type/Inner-Ø: D53001/Ø 0.6 mm Outer-Ø: 1.4 mm Application: Pincleaning . Technical data: Weight: 5 g Product number: JBC-D530001 Shop number: 812806 EAN: 8427327632738

This text is machine translated.

Scope of delivery

  • 1 desoldering tip

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.