• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools DI-2D 1-channel control unit 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power: 130 W
  • Temperature range -90-450°C.
  • Dimensions L x W x H 90 x 105 x 180 mm
  • Channels: 1
  • Potential equalization socket: Yes
  • USB interface: Yes
Product type

1-channel control unit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779974 JBC Tools DI-2D 1-channel control unit 1 pc(s)

Description

The DI control unit with digital temperature display enables a higher precision and control of your tool. Designed for use in manufacturing and repair with light or medium thermal requirements. The control unit enables a personal configuration of the operating modes Sleep, Standby and soldering temperature. All parameters can be saved with a PIN. All tools of the JBC range can be connected to all control units using the appropriate storage rack. This also includes the DR560 and DS360 desoldering pistons, in which case one of the suction units MS-A or MV-A must be added.

Features: 1-channel control unit- intelligent heat management- standby/auto-off function- communication possibility with PC via USB-interface- microprocessor controlled
Delivery includes: 1 pieces control unit DI-2D 1 pieces power plug 1 pieces instructions for use
Technical Data: Power: 130 W Temperature range: 90-450 °C Dimensions L x W x H: 90 x 105 x 180 mm Channels: 1 Potential balancing socket: Yes USB-interface: Yes Weight: 2.52 kg

This text is machine translated.

Scope of delivery

  • 1 pieces control unit DI-2D
  • 1 mains plugs
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?