• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools F3450 Solder fume extraction kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: F3450 for T210-A
  • Ø mm - inches: 4.0 mm
Product type

Solder fume extraction kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780000 JBC Tools F3450 Solder fume extraction kit

Description

The solder fume extraction kits for JBC handpieces are a simple and safe solution for suctioning directly the smoke generated at the solder joint. They are designed to be set precisely to the length of the corresponding soldering tip so that the suction can take place immediately at the soldering point.
Features: Flexible suction tip - through clip system easy mounting - fast exchange for cleaning - universally adjustable - very ergonomic. 2 Meter silicon tube 6 holding clips 1 pieces cleaning accessories Selection criteria: Design: F3450 for T210-A Ø mm - inches: 4.0 mm. Technical data: Weight: 54 g Product number: JBC-F3450 Shop number: 800131 EAN: 8427327259119

This text is machine translated.

Scope of delivery

  • 2 Metre silicon tube
  • 6 pieces holding clips
  • 1 cleaning accessories