• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools F6457 Solder fume extraction kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: F6457 for T470-A
  • Ø mm - inches: 6.0 mm
Product type

Solder fume extraction kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780004 JBC Tools F6457 Solder fume extraction kit

Description

The solder fume extraction kits for JBC handpieces are a simple and safe solution for suctioning directly the smoke generated at the solder joint. They are designed to be set precisely to the length of the corresponding soldering tip so that the suction can take place immediately at the soldering point.
Features: Flexible suction tip - through clip system easy mounting - fast exchange for cleaning - universally adjustable - very ergonomic. 2 Meter silicon tube 6 holding clips 1 pieces cleaning accessories Selection criteria: Design: F6457 for T470-A Ø mm - inches: 6.0 mm. Technical data: Weight: 138 g Product number: JBC-F6457 Shop number: 800135 EAN: 8427327259126

This text is machine translated.

Scope of delivery

  • 2 Metre silicon tube
  • 6 pieces holding clips
  • 1 cleaning accessories