• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools FAE1-2K1D Solder fume extraction kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: KIT1 for a workstation
  • Output: 300 W
  • Dimensions L x W x H 340 x 380 x 475 mm
  • Hose-Ø 50 mm
  • Flow rate: 230 m³/h.
  • Hose length 1.5 m
  • Volume 55 dB
Product type

Solder fume extraction kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780771 JBC Tools FAE1-2K1D Solder fume extraction kit

Description

The FAE1 KIT1 extractor unit for a JBC workbench is an effective solution to minimize exposure to solder fumes at the workplace. The system automatically starts the extraction process as soon as the tool is removed from the holder, saves WAS energy and extends the filter's service life. The kit includes a FAE1 extractor with a three-layer filter system (HEPA H13 + carbon), which achieves a filter efficiency of 99.95% in accordance with EN 1822 standards, a flexible suction hose, a flexible arm with clamp fixing and a pedal for activating the vacuum system without connection to a JBC station. Features: Automatic activation when removing the tool - HEPA H13 + carbon filter for high filter efficiency - flexible installation thanks to the supplied hose and arm- energy-efficient and low maintenance - ESD-safe and silent. Delivery: 1 x FAE1 Fume Extractor for one workstation, 2 x FAE1100 filter for FAE1-2K2D, 1 x FAE1100 filter for FAE1-2K2D 2 x 1 x FAE072 flexible arm with clamp Ø 50 mm, for FAE1-2K2D 2 x 1 x FAE010 flexible hose Ø 50 mm, For FAE1-2K2D 2 x 1 P405 pedal, for FAE1-2K2D 2 x 1 units operating instructions. Selection criteria: Execution: KIT1 for a workplace . Technical data: Power: 300 W Dimensions L x B x H: 340 x 380 x 475 mm Flow rate: 230 m³/h Hose-Ø: 50 mm Hose length: 1.5 m Volume: 55 dB Weight: 13.9 kg Item number: JBC-FAE1-2K1D Shop-Number: 815395 EAN: 8427327693494

This text is machine translated.

Scope of delivery

  • 1 pieces FAE1 Fume Extractor for one workstation, 2 pieces for FAE1-2K2D
  • 1 pieces FAE1100 filter, with FAE1-2K2D 2 pieces
  • 1 pieces FAE072 flexible arm with clamp Ø 50 mm, 2 pieces with FAE1-2K2D
  • 1 pieces FAE010 flexible hose Ø 50 mm, with FAE1-2K2D 2 pieces
  • 1 piece P405 pedal, with FAE1-2K2D 2 pieces
  • 1 pieces operating manual