• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools FAE2-100 Compact filter 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Filter class main filter: H13
  • Filter class pre-filter M5
  • 99.95 % filter efficiency
Product type

Compact filter

Weight

5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780358 JBC Tools FAE2-100 Compact filter 1 pc(s)

Description

The combination of the three-layer filter system achieves a certified filter effect according to EN 1822 standard. Features: Compact three-layer filter. Delivery scope: 1 pieces compact filter including pre-filter 1 pieces instructions for use. Technical data: Filter class Main filter: H13 Filter class Pre-filter: M5 Filter power: 99.95 % Weight: 6.7 kg Product number: JBC-FAE2-100 Shop number: 803129 EAN: 8427327437609

This text is machine translated.

Scope of delivery

  • 1 pieces compact filter including pre-filter
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?