User & Safety Instructions 3780466 JBC Tools HDE-2UD High-power control unit 1 pc(s)
Description
The exclusive solution for high thermal requirements and soldering applications in continuous use. Ideal for manufacturing solar modules, multi-layer PCBs and components with large heat dissipation surfaces. The control unit enables a personal configuration of the operating modes sleep, standby as well as the soldering temperature. All parameters can be saved with a PIN. Features: Modular 1-channel high-performance control unit- all HD soldering tools with suitable shelves compatible- capacitive multi-function display- intuitive menu, easy operation- intelligent heat management- simple software upgrade possible- standby/auto-off function- communication possibility with PC via USB interface- microprocessor-controlled. Delivery includes: 1 pieces control unit HDE 1 pieces power plug 1 pieces instructions for use. Technical Data: Power: 250 W Temperature range: 90-500 °C Dimensions L x W x H: 148 x 120 x 232 mm Channels: 1 Potential compensating bushing: Yes USB interface: Yes Weight: 2.79 kg Article number: JBC-HDE-2UD Shop number: 806045 EAN: 8427327493506
This text is machine translated.
Scope of delivery
1 pieces control unit HDE
1 mains plugs
1 pieces operating manual
Description
The exclusive solution for high thermal requirements and soldering applications in continuous use. Ideal for manufacturing solar modules, multi-layer PCBs and components with large heat dissipation surfaces. The control unit enables a personal configuration of the operating modes sleep, standby as well as the soldering temperature. All parameters can be saved with a PIN. Features: Modular 1-channel high-performance control unit- all HD soldering tools with suitable shelves compatible- capacitive multi-function display- intuitive menu, easy operation- intelligent heat management- simple software upgrade possible- standby/auto-off function- communication possibility with PC via USB interface- microprocessor-controlled. Delivery includes: 1 pieces control unit HDE 1 pieces power plug 1 pieces instructions for use. Technical Data: Power: 250 W Temperature range: 90-500 °C Dimensions L x W x H: 148 x 120 x 232 mm Channels: 1 Potential compensating bushing: Yes USB interface: Yes Weight: 2.79 kg Article number: JBC-HDE-2UD Shop number: 806045 EAN: 8427327493506
This text is machine translated.
Scope of delivery
1 pieces control unit HDE
1 mains plugs
1 pieces operating manual
What kind of Soldering accessories are you looking for?