• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools HPC-813 HPC-813 Side cutter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting performance 0.60-1.10 mm / 42-17 AWG
Product type

Side cutter

Manufacturer part #

HPC-813

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780780 JBC Tools HPC-813 HPC-813 Side cutter

Description

HPC813 is a high-precision side cutter. This geometry provides excellent resistance, while the dimensions of the head increase the cutting performance. The semi-covered blades are suitable for robust cuts. It is equipped with an ESD ergo-Tek SLIM handle, which provides excellent support and is suitable for environments and components that are susceptible to electrostatic discharge. Features: Extremely strong and durable, for intensive cutting work. Technical Data: Cutting capacity: 0.60-1.10 mm / 42-17 AWG Weight: 80 g Art.-Number: JBC-HPC813 Shop-Number: 815438 EAN: 8427327673960

This text is machine translated.