• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools HT420-A Desoldering tweezers 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desoldering tweezers

Weight

0.2 kg

Power supply (LOV)

via base station

Operating voltage

24 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780107 JBC Tools HT420-A Desoldering tweezers 1 pc(s)

Description

Specially designed for soldering and desoldering small and medium-sized SMDs. Cartridges for removing cable insulation can also be used with these tweezers. Each cartridge is individually controlled by a microprocessor in the control unit, ensuring fast heating, high accuracy and rapid reheating. The HT420-A desoldering tweezers can be connected to the DI, DDE, DME control units and TO the via the HT stand.
Features: Compatible with JBC stations DI, DDE & DME grub screw for securing the soldering tips against turning racks HT is required - Top family of C420 series. Delivery: 1 desoldering tweezers HT420-A (without cartridges), 1 piece operating manual. Technical data: Weight: 160 g Product number: JBC-HT420-A Shop number: 801090 EAN: 8427327256040

This text is machine translated.

Scope of delivery

  • 1 desoldering tweezers HT420-A (without cartridges)
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?