• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools JBC-RHTD-A Hand support 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions L x W x H 310 x 239 x 205 mm
  • Arm height 205 mm
  • Arm length: 498.1 mm
Product type

Hand support

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780729 JBC Tools JBC-RHTD-A Hand support 1 pc(s)

Description

The JBC RHTD-A is the ideal solution for precision work under the microscope or during precision soldering processes. This double, hinged palm can be mounted directly at the work table and offers optimal support for both hands with its two freely movable supports. The cushioned contact surfaces provide for ergonomic comfort and strain relief effectively in longer working environments. The arms allow complete movement in all axes to ensure precise positioning – individually matched to the respective working area. This minimizes shaking of hands and makes WAS particularly important for fine soldering, repairs or inspections. The RHTD-A is easy to integrate into JBC soldering stations, improving not only stability while working, but also total precision. A must for every professional electronics workshop.
Features: For precise soldering with preheating stations - adaptable to different work requirements - reduces fatigue and improves the stability of the hands - highest precision in precision working with fine mechanical - sturdy design for a long service life - optimized for professional use - if necessary, both hands can be worked simultaneously - compatible with the preheating stations PHNEK, PHSEK, PHBEK, PHXLEK, PHNS, PHSS PHBS, PHXLS Delivery: 1 pieces Flange + Shaft 1 pieces Right-handed support HRR 1 pieces Left-handed support HRL 1 pieces Instructions for use. Technical data: Dimensions L x W x H: 310 x 239 x 205 mm Arm height: 205 mm Arm length: 498.1 mm Weight: 2.871 kg Product number: JBC-RHTD-A Shop number: 814175 EAN: 8427327645769

This text is machine translated.

Scope of delivery

  • 1 pieces flange + shaft
  • 1 pieces to the right-handed support HRR
  • 1 pieces left handed support HRL
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?