User & Safety Instructions 3780624 JBC Tools KN-B Nitrogen measuring and control system 1 pc(s)
Description
This kit is the ideal solution for improving the quality of each solder connection using nitrogen. The nitrogen flow is activated as soon as the soldering iron is removed from the stand and stops when the soldering iron is placed back in the holder. The GN nitrogen generator or an already available nitrogen supply is required. Features: For connection to JBC DI control unit, and the discontinued DD and DM control unit flow control for N² operating N² operation in conjunction with N² producer MN-A or external nitrogen. Delivery includes: 1 pieces nitrogen flow regulator MN-A 1 pieces nitrogen soldering irons T245-NA 1 pieces storage racks DN-SF 1 pieces soldering cartridges C245-903 1 pieces cleaning module CL6210 1 pieces cleaning sponge S7034 1 pieces nozzle B7244 N3 for nitrogen soldering irons T245-NA 1 pieces nozzle B7968 N2 for nitrogen soldering irons T245-NA 1 pieces connection cable 1 pieces connecting cable 1 pieces operating instructions. Technical data: Power: 3 W Temperature: 10-40 °C N2 Pressure range: 3-5 bar N2 Air flow: 0.5-3.5 l/min Weight: 4.19 kg Product number: JBC-KN-B Shop number: 811353 EAN: 8427327363977
This text is machine translated.
Scope of delivery
1 nitrogen flow regulator MN-A
1 x T245-NA nitrogen soldering irons
1 storage stands DN-SF
1 pieces soldering cartridge C245-903
CL6210 cleaning module, 1 pieces
1 pieces cleaning sponge S7034
1 x B7244 N3 nozzle for T245-NA nitrogen soldering irons
1 nozzles B7968 N2 for nitrogen soldering irons T245-NA
1 connection cables
1 pieces connection cable
Description
This kit is the ideal solution for improving the quality of each solder connection using nitrogen. The nitrogen flow is activated as soon as the soldering iron is removed from the stand and stops when the soldering iron is placed back in the holder. The GN nitrogen generator or an already available nitrogen supply is required. Features: For connection to JBC DI control unit, and the discontinued DD and DM control unit flow control for N² operating N² operation in conjunction with N² producer MN-A or external nitrogen. Delivery includes: 1 pieces nitrogen flow regulator MN-A 1 pieces nitrogen soldering irons T245-NA 1 pieces storage racks DN-SF 1 pieces soldering cartridges C245-903 1 pieces cleaning module CL6210 1 pieces cleaning sponge S7034 1 pieces nozzle B7244 N3 for nitrogen soldering irons T245-NA 1 pieces nozzle B7968 N2 for nitrogen soldering irons T245-NA 1 pieces connection cable 1 pieces connecting cable 1 pieces operating instructions. Technical data: Power: 3 W Temperature: 10-40 °C N2 Pressure range: 3-5 bar N2 Air flow: 0.5-3.5 l/min Weight: 4.19 kg Product number: JBC-KN-B Shop number: 811353 EAN: 8427327363977
This text is machine translated.
Scope of delivery
1 nitrogen flow regulator MN-A
1 x T245-NA nitrogen soldering irons
1 storage stands DN-SF
1 pieces soldering cartridge C245-903
CL6210 cleaning module, 1 pieces
1 pieces cleaning sponge S7034
1 x B7244 N3 nozzle for T245-NA nitrogen soldering irons
1 nozzles B7968 N2 for nitrogen soldering irons T245-NA
1 connection cables
1 pieces connection cable
What kind of Soldering accessories are you looking for?