Nitrogen improves the quality of each solder connection because it provides extra heat and prevents the tips from oxidizing. The flow regulator regulates the nitrogen current to the soldering tip to optimize consumption. The nitrogen flow is activated as soon as the soldering iron is removed from the stand and stops when the soldering iron is placed back in the holder. The flow regulator requires the nitrogen generator GN-A or an already available nitrogen supply. Features: Flow control for N² operation requires nitrogen generator GN-A or another nitrogen supply. Delivery: 1 pieces nitrogen flow controller 1 pieces connection cable 1 pieces operating instructions. Selection criteria: For control unit: DDE/DME, type MNE-A . Technical data: Power: 3 W Temperature: 10-40 °C Dimensions outside L x W x H: 130 x 50 x 120 mm N2 Airflow: 0,5-3 SLPM N2 Pressure range: 3-5 bar Weight: 1.142 kg Product number: JBC-MNE-A Shop number: 801452 EAN: 8427327369245
This text is machine translated.
Scope of delivery
1 nitrogen flow regulator
1 connection cables
1 pieces operating manual
Description
Nitrogen improves the quality of each solder connection because it provides extra heat and prevents the tips from oxidizing. The flow regulator regulates the nitrogen current to the soldering tip to optimize consumption. The nitrogen flow is activated as soon as the soldering iron is removed from the stand and stops when the soldering iron is placed back in the holder. The flow regulator requires the nitrogen generator GN-A or an already available nitrogen supply. Features: Flow control for N² operation requires nitrogen generator GN-A or another nitrogen supply. Delivery: 1 pieces nitrogen flow controller 1 pieces connection cable 1 pieces operating instructions. Selection criteria: For control unit: DDE/DME, type MNE-A . Technical data: Power: 3 W Temperature: 10-40 °C Dimensions outside L x W x H: 130 x 50 x 120 mm N2 Airflow: 0,5-3 SLPM N2 Pressure range: 3-5 bar Weight: 1.142 kg Product number: JBC-MNE-A Shop number: 801452 EAN: 8427327369245
This text is machine translated.
Scope of delivery
1 nitrogen flow regulator
1 connection cables
1 pieces operating manual
What kind of Soldering accessories are you looking for?