The desoldering pumps are required to complement the desoldering function for the JBC desoldering iron. The control unit regulates the temperature and the suction module sucks the solder up. MV-A Pneumatic pump. Works with compressed air and a venturi valve. This system offers the best results during desoldering due to its direct absorption capacity. To use this system, compressed air must be available. MS-A Electric pump. Electric desoldering pump with 'Overdrive' start function. This function enables the quick recording of the solder, even before it cools. This suction device is activated by the control unit itself. Features: For operating the DR or DS desoldering iron on the CV station or DI supply unit. Included: 1 desoldering pump 1 pieces connection cable 1 pieces visiting-filter housing, including connecting hose 1 pack filter box (50 pieces) 1 pack cotton filter (10 pieces) 1 pieces operating instructions. Selection criteria: Type: MS-A, electric pump Flow rate max.: 9 slmp Vacuum: 570 mmHg. Technical data: Dimensions L x W x H: 145 x 55 x 225 mm Weight: 1.5 kg Product number: JBC-MS-A Shop number: 800340 EAN: 8427327256354
This text is machine translated.
Scope of delivery
1-piece desoldering pump
1 connection cables
1 pieces visiting filter casing, including connection hose
1 pack filter box (50 pieces)
1 pack cotton filter (10 pieces)
1 pieces operating manual
Description
The desoldering pumps are required to complement the desoldering function for the JBC desoldering iron. The control unit regulates the temperature and the suction module sucks the solder up. MV-A Pneumatic pump. Works with compressed air and a venturi valve. This system offers the best results during desoldering due to its direct absorption capacity. To use this system, compressed air must be available. MS-A Electric pump. Electric desoldering pump with 'Overdrive' start function. This function enables the quick recording of the solder, even before it cools. This suction device is activated by the control unit itself. Features: For operating the DR or DS desoldering iron on the CV station or DI supply unit. Included: 1 desoldering pump 1 pieces connection cable 1 pieces visiting-filter housing, including connecting hose 1 pack filter box (50 pieces) 1 pack cotton filter (10 pieces) 1 pieces operating instructions. Selection criteria: Type: MS-A, electric pump Flow rate max.: 9 slmp Vacuum: 570 mmHg. Technical data: Dimensions L x W x H: 145 x 55 x 225 mm Weight: 1.5 kg Product number: JBC-MS-A Shop number: 800340 EAN: 8427327256354
This text is machine translated.
Scope of delivery
1-piece desoldering pump
1 connection cables
1 pieces visiting filter casing, including connection hose
1 pack filter box (50 pieces)
1 pack cotton filter (10 pieces)
1 pieces operating manual
What kind of Soldering accessories are you looking for?