The range of stands covers the wide range of JBC tools. The stands are connected to the tool and the control unit, so that all the advantages offered by the system can be exploited. For example, the temperature reduction in sleep mode when the tool is in the stand. This extends the durability of the tips and prevents the oxidation of the tin plating of the tips. On the AD and DN stands, the cartridge removal device allows one cartridge to be removed and another cartridge to be inserted without interrupting the work. The stands can be connected to all JBC stations except for the single and entry line stations in which a stand is already integrated. The connecting cable is included in the delivery. Features: Cable rewind, allows the work area to be kept free of cables- cartridge removal device- at an angle adjustable tool storage- standby-function (extends the life of the soldering tip and reduces the power consumption). Delivery includes: 1 items storage stands 1 pieces cable holder 1 pieces connection cable 1 pieces operating instructions. Selection criteria: Type: NA-SB, for nano-hot-air pistons NH . Technical data: Weight: 1.118 kg Product number: JBC-NA-SB Shop number: 813731 EAN: 8427327601123
This text is machine translated.
Scope of delivery
1 items storage stands
1 pieces cable holder
1 connection cables
1 pieces operating manual
Description
The range of stands covers the wide range of JBC tools. The stands are connected to the tool and the control unit, so that all the advantages offered by the system can be exploited. For example, the temperature reduction in sleep mode when the tool is in the stand. This extends the durability of the tips and prevents the oxidation of the tin plating of the tips. On the AD and DN stands, the cartridge removal device allows one cartridge to be removed and another cartridge to be inserted without interrupting the work. The stands can be connected to all JBC stations except for the single and entry line stations in which a stand is already integrated. The connecting cable is included in the delivery. Features: Cable rewind, allows the work area to be kept free of cables- cartridge removal device- at an angle adjustable tool storage- standby-function (extends the life of the soldering tip and reduces the power consumption). Delivery includes: 1 items storage stands 1 pieces cable holder 1 pieces connection cable 1 pieces operating instructions. Selection criteria: Type: NA-SB, for nano-hot-air pistons NH . Technical data: Weight: 1.118 kg Product number: JBC-NA-SB Shop number: 813731 EAN: 8427327601123
This text is machine translated.
Scope of delivery
1 items storage stands
1 pieces cable holder
1 connection cables
1 pieces operating manual
What kind of Soldering accessories are you looking for?