• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools P-405 Foot switch 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions L x W x H 200 x 100 x 40 mm
Product type

Foot switch

Weight

0.0032 kg

Cable length

1.9 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780442 JBC Tools P-405 Foot switch 1 pc(s)

Description

With this foot switch, the device switches to sleep mode and does not cause thermal stress when the component is placed on the circuit board. Features: Ideal for working with tweezers- compatible with JNAU, JTU, ALU, NAU control units- compatible with MSE, MVE, MNE modules- compatible with PHNK, PHSK, PHBK, PHXK preheating plates- compatible with FAE1, FAE2 soldering fume extraction systems. Delivery includes: 1 x P-405 1 foot switches piece User manual. Technical data: Cable length: 1.9 m Dimensions L x B x H: 200 x 100 x 40 mm Weight: 260 g Article number: JBC-P-405 Shop number: 805164 EAN: 8427327493599

This text is machine translated.

Scope of delivery

  • 1 pieces foot switch P-405
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?