User & Safety Instructions 3780633 JBC Tools PSS-A Mounting and soldering frames 1 pc(s)
Description
The PSS placement and soldering frame is an innovative solution for precise positioning of PCBs up to a size of 13 x 13 cm. It enables a fast and accurate change of the positioning, WAS increases the efficiency with repeated soldering work. With adjustable elements, this holder offers flexible handling by rotating the horizontal and vertical axis as well as the possibility of fixing the conducting board at different angles and heights. The compatibility with the PHSE Preheater supports exact alignment and uniform heating of the printed circuit boards. Features: Fast and precise change of PCBs - adaptation to different PCB sizes - rotating around horizontal and vertical axis - several angle positions and heights adjustable - compatible with PHSE Preheater for precise alignment - ESD-safe. Contents: 1 pieces Mounting and soldering frames PSS-A 1 pieces Instructions for use. Technical data: Angle: 25°, 35°, 45°, 55° adjustable PCB size: Max. 130 x 130 mm Weight: 2.95 kg Item number: JBC-PSS-A Shop number: 812333 EAN: 8427327631557
This text is machine translated.
Scope of delivery
1 mounting and soldering frames PSS-A
1 pieces operating manual
Description
The PSS placement and soldering frame is an innovative solution for precise positioning of PCBs up to a size of 13 x 13 cm. It enables a fast and accurate change of the positioning, WAS increases the efficiency with repeated soldering work. With adjustable elements, this holder offers flexible handling by rotating the horizontal and vertical axis as well as the possibility of fixing the conducting board at different angles and heights. The compatibility with the PHSE Preheater supports exact alignment and uniform heating of the printed circuit boards. Features: Fast and precise change of PCBs - adaptation to different PCB sizes - rotating around horizontal and vertical axis - several angle positions and heights adjustable - compatible with PHSE Preheater for precise alignment - ESD-safe. Contents: 1 pieces Mounting and soldering frames PSS-A 1 pieces Instructions for use. Technical data: Angle: 25°, 35°, 45°, 55° adjustable PCB size: Max. 130 x 130 mm Weight: 2.95 kg Item number: JBC-PSS-A Shop number: 812333 EAN: 8427327631557
This text is machine translated.
Scope of delivery
1 mounting and soldering frames PSS-A
1 pieces operating manual
What kind of Soldering accessories are you looking for?