User & Safety Instructions 3780408 JBC Tools RWT-B Desoldering arm 1 pc(s)
Description
The RWT desoldering arm is supplied without a base plate to mount it directly on a worktop. Once the arm position has been fixed and the operating profile (temperature, throughput and time) has been set at the hot air station, an infinite number of operations can be repeated. Features: Can be mounted directly on a worktop- fixed the hot air soldering iron- enables comprehensive access to the entire working area- vertical movement of the arm adapts to all working requirements. Delivery: 1 pieces Tool arm 1 pieces Flange for hoses 1 pieces Flange for height adjustment 1 pieces Adapter for TET 1 pieces Adapter for JTT 1 pieces Grub screw 1 pieces Screw flange 1 set Screws/nuts/washers 1 piece Allen key 1 piece Adapter for hot air piston 1 pieces Operating instructions Technical data: Dimensions L x W x H: 386 x 444 x 85 mm Height: 386.5 mm Arm length: 444.5 mm Weight: 4 kg Item number: JBC-RWT-B Shop number: 803653 EAN: 8427327449961
This text is machine translated.
Scope of delivery
1 pieces tool arm
1 Flange for hoses
1 pieces of flange for height adjustment
1 adapters for TET
1 adapter for JTT
1 piece grub screw
1 pieces screw-on flange
1 Set of screws/nuts/washers
1 pieces hexagonal key
1-piece adapter for hot-air pistons
Description
The RWT desoldering arm is supplied without a base plate to mount it directly on a worktop. Once the arm position has been fixed and the operating profile (temperature, throughput and time) has been set at the hot air station, an infinite number of operations can be repeated. Features: Can be mounted directly on a worktop- fixed the hot air soldering iron- enables comprehensive access to the entire working area- vertical movement of the arm adapts to all working requirements. Delivery: 1 pieces Tool arm 1 pieces Flange for hoses 1 pieces Flange for height adjustment 1 pieces Adapter for TET 1 pieces Adapter for JTT 1 pieces Grub screw 1 pieces Screw flange 1 set Screws/nuts/washers 1 piece Allen key 1 piece Adapter for hot air piston 1 pieces Operating instructions Technical data: Dimensions L x W x H: 386 x 444 x 85 mm Height: 386.5 mm Arm length: 444.5 mm Weight: 4 kg Item number: JBC-RWT-B Shop number: 803653 EAN: 8427327449961
This text is machine translated.
Scope of delivery
1 pieces tool arm
1 Flange for hoses
1 pieces of flange for height adjustment
1 adapters for TET
1 adapter for JTT
1 piece grub screw
1 pieces screw-on flange
1 Set of screws/nuts/washers
1 pieces hexagonal key
1-piece adapter for hot-air pistons
What kind of Soldering accessories are you looking for?