For automated processes. The SFR is designed for automatic wire transport and is controlled by a PC/PLC. To establish communication between the SFR solder feeder device and a robot (PC or PLC), download the SFR communication protocol from the manufacturer's page. Features: Control parameters such as wire length and dispenser speed are individually adjustable - it has a wire detector sensor and informs in case of transport error with ''blocked'' or ''consumed'' - the automatic solder feeder is compatible with several GSFR wire guide sets, which are available for different wire diameters and with or without solder wire perforation - delivery takes place without solder wire. Items included: 1 7991 pieces of solder wire feed SFR-B 912 1 pieces of roller holder 7991 pieces of screw wrench 3.0 mm 1 pieces of Allen key 1 mm 1 pieces of Allen key 2.5 mm 2 pieces of connecting cable 3 m 2 pieces of screws DIN 1 M4x65 1.5 pieces of screws DIN 10 M4x20 1 pieces of screws DIN 1 M4x10 1 pieces operating manual Technical Data: Wire-Ø: Dependent on GSFR kit used Speed: Steps from 0.5 mm/s up to 120 mm/s adjustable Ambient temperature: 10-40 °C Connection type: M8 8427327508729-pin plug Coil-Ø: Max. 80 mm Height of coil: Max. 80 mm Axle hole: Greater 10 mm Weight: 870 g Art.-Number: JBC-SFR-B Shop-Number: 811017 EAN: 5
This text is machine translated.
Scope of delivery
1 pieces soldering wire supply SFR-B
1 pieces roll holder
1 PCs Screw wrench 10 mm
1 pieces hexagonal spanner 1.5 mm
1 pieces hexagonal spanner 2.5 mm
1 pieces hexagonal spanner 3.0 mm
1 connection cables 3 m.
2 pieces of screws DIN 912 M4x65
2 pieces of screws DIN 7991 M4x20
1 pieces of screws DIN 7991 M4x10
Description
For automated processes. The SFR is designed for automatic wire transport and is controlled by a PC/PLC. To establish communication between the SFR solder feeder device and a robot (PC or PLC), download the SFR communication protocol from the manufacturer's page. Features: Control parameters such as wire length and dispenser speed are individually adjustable - it has a wire detector sensor and informs in case of transport error with ''blocked'' or ''consumed'' - the automatic solder feeder is compatible with several GSFR wire guide sets, which are available for different wire diameters and with or without solder wire perforation - delivery takes place without solder wire. Items included: 1 7991 pieces of solder wire feed SFR-B 912 1 pieces of roller holder 7991 pieces of screw wrench 3.0 mm 1 pieces of Allen key 1 mm 1 pieces of Allen key 2.5 mm 2 pieces of connecting cable 3 m 2 pieces of screws DIN 1 M4x65 1.5 pieces of screws DIN 10 M4x20 1 pieces of screws DIN 1 M4x10 1 pieces operating manual Technical Data: Wire-Ø: Dependent on GSFR kit used Speed: Steps from 0.5 mm/s up to 120 mm/s adjustable Ambient temperature: 10-40 °C Connection type: M8 8427327508729-pin plug Coil-Ø: Max. 80 mm Height of coil: Max. 80 mm Axle hole: Greater 10 mm Weight: 870 g Art.-Number: JBC-SFR-B Shop-Number: 811017 EAN: 5
This text is machine translated.
Scope of delivery
1 pieces soldering wire supply SFR-B
1 pieces roll holder
1 PCs Screw wrench 10 mm
1 pieces hexagonal spanner 1.5 mm
1 pieces hexagonal spanner 2.5 mm
1 pieces hexagonal spanner 3.0 mm
1 connection cables 3 m.
2 pieces of screws DIN 912 M4x65
2 pieces of screws DIN 7991 M4x20
1 pieces of screws DIN 7991 M4x10
What kind of Soldering accessories are you looking for?