This high-precision thermometer always gives you a clear view of the soldering tip temperature. It works with the included sensor STD-B (thermocouple type K) and in addition with the PH218 thermocouple. The temperature (°C / °F) can be read on the display. Additional features: Min/max temperature and hold function. Delivery includes: 1 x Temperature measuring device TID-B 1 x Sensor STD-B. Selection criteria: Execution: Without calibration . Technical data: Temperature range: -65.0 to + 1,200 °C Accuracy: +/- 0.1 % Temperature stability: 0.01 % Tolerance: +/- 0.3 °C Power supply: 2x AA Weight: 1.28 kg Product number: JBC-TID-B Shop number: 810303 EAN: 8427327579910
This text is machine translated.
Scope of delivery
1 pieces temperature measuring device TID-B
1 x STD-B sensor
Hints
2 x AA-batteries not included in the delivery.
Description
This high-precision thermometer always gives you a clear view of the soldering tip temperature. It works with the included sensor STD-B (thermocouple type K) and in addition with the PH218 thermocouple. The temperature (°C / °F) can be read on the display. Additional features: Min/max temperature and hold function. Delivery includes: 1 x Temperature measuring device TID-B 1 x Sensor STD-B. Selection criteria: Execution: Without calibration . Technical data: Temperature range: -65.0 to + 1,200 °C Accuracy: +/- 0.1 % Temperature stability: 0.01 % Tolerance: +/- 0.3 °C Power supply: 2x AA Weight: 1.28 kg Product number: JBC-TID-B Shop number: 810303 EAN: 8427327579910
This text is machine translated.
Scope of delivery
1 pieces temperature measuring device TID-B
1 x STD-B sensor
Hints
2 x AA-batteries not included in the delivery.
What kind of Soldering accessories are you looking for?