• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools TID-BC Thermometer 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: With calibration
  • Temperature range -65.0 to + 1,200 °C.
  • Accuracy ± 0.1%
  • Temperature stability: 0.0001
  • Tolerance +/- 0.3 °C
  • Power supply 2x AA
Product type

Thermometer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780609 JBC Tools TID-BC Thermometer 1 pc(s)

Description

This high-precision thermometer always gives you a clear view of the soldering tip temperature. It works with the included sensor STD-B (thermocouple type K) and in addition with the PH218 thermocouple. The temperature (°C / °F) can be read on the display. Additional features: Min/max temperature and hold function. Delivery includes: 1 x Temperature measuring device TID-B 1 x Sensor STD-B. Selection criteria: Execution: With calibration . Technical data: Temperature range: -65.0 to + 1,200 °C Accuracy: +/- 0.1 % Temperature stability: 0.01 % Tolerance: +/- 0.3 °C Power supply: 2x AA Weight: 1.28 kg Product number: JBC-TID-BC Shop number: 810835 EAN: 8427327581166

This text is machine translated.

Scope of delivery

  • 1 pieces temperature measuring device TID-B
  • 1 x STD-B sensor

Hints

2 x AA-batteries not included in the delivery.

What kind of Soldering accessories are you looking for?