• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Charge 6 Bluetooth speaker Blue

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JBL Charge 6 Bluetooth speaker

  • Strong JBL pro sound with AI sound boost
  • Up to 28 hours playback time
  • Multi-speaker connectivity from Auracast™
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7.5 W - 60 W USB PD

Technical specifications

Product type

Bluetooth speaker

Output rating

45 W

Interfaces (input)

USB C®

Bluetooth

5.4

Transfer type

Wireless

Bluetooth®

Dim

(W x H x D) 228.8 x 98.5 x 94 mm

Factory colour

Blue

Max. battery life

24 h

Power supply (LOV)

rechargeable

Power supply

Li-Po rechargeable battery (built-in)

Weight

960 g

Width

228.8 mm

Height

98.5 mm

Depth

94 mm

Wireless charging

No

Charging capacity (min.)

7.5 W

Charging capacity (max.)

60 W

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462746 JBL Charge 6 Bluetooth speaker Blue

Description

Listen to music and charge anywhere

Like new episodes of our favorite series, the batch is back – and better than ever. The Charge 6 offers everything, WAS we love, with more design, more power and more beat. Its sound is stronger than ever before. With better connectivity, more robust design and up to 28 hours playback time, the CHARGE 6 is a portable audio wonder. How do we pack more sound into the same portable speaker cult design? With a redesigned housing and our brand new JBL AI sound boost – an intelligent audio processing algorithm. The result? The Charge 6 is superior to the others in its weight class and fulfills each room with full, powerful and impressive sound – without taking up a lot of space. The Charge 6 is also one of the most robust portable speakers on the market. It is waterproof, dust and splash-proof, so that it can plug in some without getting out of the beat. And, as the name suggests, the Charge 6 has the same built-in power bank to charge your smartphone while you're blown away by the beat. WAS is still missing in your life apart from the new JBL charge 6? Maybe a second or fourth? Now we can easily pair multiple Auracast™-enabled JBL speakers to make the floor (and ears) tremble with the same playlist, whether on the coolest Rooftop Party or to cheer the spectators before the all-important pickeball game. This is THE JBL charge 6. Portable sound like we have never experienced before.

This text is machine translated.

Scope of delivery

  • Carry strap
  • Quick guide.