• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Club 64CSQ 2-way flush mount speaker set 285 W Content: 1 Set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Diameter: 160 mm
Max. audio capacity

285 W

Product type

2-way flush mount speaker set

RMS capacity

95 W

SPL

93 dB

Frequency range

48 - 21,000 Hz

Impedance

3 Ω

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065778 JBL Club 64CSQ 2-way flush mount speaker set 285 W Content: 1 Set

Description


Plus One™ carbon-fiber woofer for the ultimate sound quality
The Plus One™ cones offer more space in the speaker cone than other speakers of the same size, allowing for stronger bass. While the high-end carbon fiber woofer material provides precision and clear musical character.

Precise silk dome tweeter
The Club CSQ speakers have a precise, silk-dome tweeter that, as compared to the usually used W-cones, provides a wider and softer treble range, which never appears hard regardless of the output level.

Adjustable tweeter output level
The Club CSQ speakers have a controller for the tweeter output level of -3 dB or 0 dB for site-based optimization of system linearity.

Unbelievable Y40 ferrite magnet for higher sensitivity
The Club CSQ speaker uses the Y40 ferrite magnet, which offers a higher sensitivity than the conventional Y30 ferrite magnets.

Starfish™ tweeter mounting adapter
The Club 64CSQ component speaker system comes with the Starfish™ tweeter mounting adapter. The Starfish tweeter adapter allows easy installation of the tweeter behind factory-installed grilles and places such as an A-column. It also includes six snap-off mounting straps to enable many mounting configurations. The tweeter can be mounted on the surface or flush. The tweeter is easy to maintain and does not require removing the entire assembly.

This text is machine translated.

Scope of delivery

  • 2 x speaker
  • 2 x protective grille
  • 2 x plastic multi-hole adaptor rings
  • 1 x Foam sealing
  • 2 x frequency points
  • 2 x tweeters
  • 2 x cases for flush mounting
  • 2 x threaded adapters for flush mounting
  • 2 x cases for surface mounting
  • 2 x Starfish holders for tweeters
  • 2 x plastic securing nuts
  • 22 x Screws
  • 8 x quick connections
  • 2 x distance holder
  • 2 x washers
  • 2 x labels with JBL logo

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)