
Highlights & Details
JBL Endurance Peak 4 In-ear headphones
- Adaptive noise-cancelling with Smart ambient
- Waterproof and dust-proof according to protection class IP68
- Secure fit with Twistlock™ design
Technical specifications
- BLUETOOTH PROFILE: A2DP V1.4, AVRCP V1.6.3, HFP V1.8
- IPX classification: IP68
- Charging time (empty battery in hours): 2
- Bluetooth frequency 2.4 GHz - 2.4835 GHz
- Bluetooth transfer modulation π/4-DQPSK, 8PSK
- Bluetooth < 10 dBm (EIRP)
- Rechargeable battery: Yes
- Driver size (mm): 10
- Number of Microphones: 6
- Driver sensitivity at 1 kHz/1 mW (dB): 108 dB SPL@1 kHz
- Quick charge duration (hours): 4
- Built-in microphone: Yes
- Multipoint connection: Yes
- Quick charge (5 minutes equal 1 hour playback time): Yes
- Weight of charging box (g): 80g
- Weight of earphone (g): 10.5g
- Battery life of the charging case (max hours): 36
- Smart charging station: Yes
- Charging station IP Code: IPX2
- Ambient Aware: Yes
- JBL Pure bass sound: Yes
- Multifunction TalkThru button: Yes
- Voice Aware: Yes
- Spatial sound: Yes
- Maximum music playback time with ANC off (hours): 12
- Maximum music playback time with ANC ON (hours): 8
- Ergonomic earbuds: Yes
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Charging case
Ear clip
Sweat-resistant
Waterproof
Touch control
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
- functions
Noise cancelling
- Frequency range
20 Hz - 20 kHz
- Impedance
16 Ω
- Max. battery life
48 h
- Factory colour
White
- Weight
101.5 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Bluetooth
5.4
- Talk time
6 h
- Headband-type
On-ear
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3531277 JBL Endurance Peak 4 In-ear headphones Cordless (1075099), Bluetooth® (1075101) White Noise cancelling Charging case, Ea
User & Safety Instructions
User & Safety Instructions 3531277 JBL Endurance Peak 4 In-ear headphones Cordless (1075099), Bluetooth® (1075101) White Noise cancelling Charging case, Ea
Description
Train harder and longer. The flexibility, the powerful sound and the robust design of your JBL Endurance Peak 4 fit your toughest Workout – beat for beat. JBL Pure bass sound with room sound gives your workout full of energy. No matter how intense you train, the ergonomic fit of the Twistlock™ design ensures that you always sit perfectly and comfortably. And since they are water- and dust-proof according to IP68, you can no longer use the weather as a excuse to stay at home. Block distractions with adaptive noise-cancelling or use Ambient Aware to perceive your environment. You're running by wind? Thanks to the 3 microphones on each earphone your calls sound perfect like at home. Up to 48 hours of battery life give you the musical motivation to run a marathon every day for a week before you have to recharge. With the JBL Headphones APP, you can adjust your sound and the settings of the earphones according to your wishes. With the JBL Endurance Peak 4 you can exercise your workouts anywhere.
Adaptive noise-cancelling with Smart ambient
Enjoy the soundtrack of your life. Four noise sensing microphones minimize distractions and maximize audio quality, while Smart Ambient lets you continue to fully perceive your environment and talk to people without taking out your headphones. Use the JBL HEADPHONES APP to set your own settings.
Waterproof and dust-proof according to protection class IP68
Sweat, rain, salt water and sand? That sounds like fun. The JBL Endurance Peak 4 earphones are waterproof and dust-proof in accordance with protection class IP68, so that they can bear everything. Not to mention high temperatures, high humidity or falls from great heights.
Secure fit with Twistlock™ design
You might even forget you're wearing them. The JBL OvalTubes™ with Twistlock™ sit comfortably in your ears all day long. The ear clip made of liquid silicone with Memory Wire is comfortable and can be adjusted to different sizes.
This text is machine translated.
Scope of delivery
- 1x JBL Endurance Peak 4 headphones
- 1x charger
- 1x ear-fitting piece
- 1x ear plug in 3 sizes
- 1x quick instructions/safety data sheet (S/i)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








